
IC FTDI FT232RQ USB-SRL 32-QFN
Parallax 604-00047 technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00047 to view detailed technical specifications.
No datasheet is available for this part.