Parallax 750-00032 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 10W |
| Mount | Panel |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Parallax 750-00032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
