Parallax 800-00003 technical specifications.
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Length | 6foot |
| Mount | Cable |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 800-00003 to view detailed technical specifications.
No datasheet is available for this part.