Switch, Reed And Magnet, Sealed Norm Open, Incl Magnet
Checking distributor stock and pricing after the page loads.
| Actuator Material | Magnet |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Type | Reed Switch |
| Weight | 3.2oz |
| RoHS | Compliant |