Parallax BS2P40-IC technical specifications.
| Address Bus Width | 8b |
| Package/Case | Module |
| Frequency | 20MHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Size | 128B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Operating Supply Voltage | 12V |
| Power Consumption | 200mW |
| Weight | 0.208116oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax BS2P40-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
