Parallax BS2PX-IC technical specifications.
| Frequency | 32MHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Size | 128B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Power Consumption | 275mW |
| RoHS | Compliant |
Download the complete datasheet for Parallax BS2PX-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
