
The PBASIC2E/SS is an 8-bit RISC microcontroller from Parallax with a core architecture optimized for low power consumption. It features a 3KB EEPROM memory and 136 bytes of RAM, supporting a maximum operating frequency of 50MHz. The device is housed in a SSOP package and operates within a temperature range of -40°C to 85°C. The microcontroller can be powered by a supply voltage between 3V and 5V.
Parallax PBASIC2E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Memory Size | 3KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| RAM Size | 136B |
| RoHS | Compliant |
Download the complete datasheet for Parallax PBASIC2E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.