Checking distributor stock and pricing after the page loads.
Parallax SX18AC/SO technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 36 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | SX |
| RoHS | Not Compliant |
No datasheet is available for this part.