Parallax SX28AC/SS-G technical specifications.
| Package/Case | SSOP |
| Core Architecture | RISC |
| Data Bus Width | 8b |
| Frequency | 75MHz |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 136B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SX |
| RoHS | Compliant |
Download the complete datasheet for Parallax SX28AC/SS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
