Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KL3043 Datasheet | Parker Origa
Browse
Manufacturers
API
BOM
Account
PARKER ORIGA
KL3043
Datasheet
Parker Origa
KL3043
KL3043
KL3043
Mounting
Cable
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Parker Origa KL3043 technical specifications.
General
Manufacturer Series
KL
Max Operating Temperature
75°C
Min Operating Temperature
-25°C
Mount
Cable
Operating Supply Voltage
230V
Ratings
IP67
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account