
Parker Origa 800N Electric Linear Actuator, 150mm stroke
Checking distributor stock and pricing after the page loads.
| Maximum Load | 800N |
| Maximum Speed | 75mm/s |
| Maximum Stroke Length | 150mm |
| Actuation Type | Piston Rod, Trapezoidal Drive |
| Motor Technology | AC Motor |
| No Load Torque | 0.3 Nm |
| RoHS | Not Compliant |
