
Parker Origa 150N Electric Linear Actuator, 500mm stroke
Parker Origa OSP-E32-00000-00500 technical specifications.
| Maximum Load | 150N |
| Maximum Speed | 3000rpm |
| Maximum Stroke Length | 500mm |
| Actuation Type | Rodless - Belt |
| RoHS | Not Compliant |
Download the complete datasheet for Parker Origa OSP-E32-00000-00500 to view detailed technical specifications.
No datasheet is available for this part.
