Parker Origa 150N Electric Linear Actuator, 1500mm stroke
Parker Origa OSP-E32-00000-01500 technical specifications.
| Maximum Load | 150N |
| Maximum Speed | 3000rpm |
| Maximum Stroke Length | 1500mm |
| Actuation Type | Rodless - Belt |
| RoHS | Not Compliant |
No datasheet is available for this part.