
Parker Origa 1300N Electric Linear Actuator, 300mm stroke
Parker Origa OSP-E32-20400-00300-020000 technical specifications.
| Maximum Acceleration | 4m/s² |
| Maximum Load | 1300N |
| Maximum Speed | 100mm/s |
| Maximum Stroke Length | 300mm |
| Actuation Type | Trapezoidal Drive |
| Motor Technology | AC Motor |
| No Load Torque | 0.4 Nm |
| RoHS | Not Compliant |
No datasheet is available for this part.
