
Parker Origa 900N Electric Linear Actuator, 250mm stroke
Parker Origa OSP-E32-40500-00250 technical specifications.
| Maximum Acceleration | 5m/s² |
| Maximum Load | 900N |
| Maximum Speed | 500mm/s |
| Maximum Stroke Length | 250mm |
| Actuation Type | Ball Screw |
| Motor Technology | AC Motor |
| No Load Torque | 1.8 Nm |
| RoHS | Not Compliant |
Download the complete datasheet for Parker Origa OSP-E32-40500-00250 to view detailed technical specifications.
No datasheet is available for this part.
