Parker Origa Rodless Actuator OSP-P25-00000-00800 0.197 kg @ 100 mm Stroke 0.65 kg @ 0 mm Stroke
Parker Origa OSP-P25-00000-00800 technical specifications.
| Package/Case | 100 |
| Height | 41mm |
| Length | 1000mm |
| Manufacturer Series | OSP-P |
| Weight | 2.226kg |
| Width | 41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Parker Origa OSP-P25-00000-00800 to view detailed technical specifications.
No datasheet is available for this part.