Parker Origa Rodless Actuator OSP-P32-00000-01000 0.354 kg @ 100 mm Stroke 1.44 kg @ 0 mm Stroke
Parker Origa OSP-P32-00000-01000 technical specifications.
| Package/Case | 100 |
| Height | 52mm |
| Length | 1250mm |
| Manufacturer Series | OSP-P |
| Weight | 4.98kg |
| Width | 52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Parker Origa OSP-P32-00000-01000 to view detailed technical specifications.
No datasheet is available for this part.