Parker 0168 21 13 technical specifications.
| Product Length (Metric) (mm) | 21 |
| Type | Reducer |
| Connection Type | Female/Male |
| Material | Brass |
| Cage Code | 45681 |
| EU RoHS | Yes with Exemption |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 0168 21 13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.