Parker 1025T12 00 technical specifications.
| Style | Straight |
| Minimum Bend Radius (Metric) (mm) | 180 |
| Inner Diameter (Metric) (mm) | 10 |
| Outer Diameter (Metric) (mm) | 12 |
| Media | Hydraulic|Pneumatic |
| Maximum Working Pressure | 406.1psi |
| Core Material | Fluoropolymer |
| Color | White |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 45681 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 1025T12 00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.