Parker 164PLP-6 technical specifications.
| Connection Size (in) | 0.375 |
| Type | Tee |
| Material | Nickel Plated Brass |
| Cage Code | 45681 |
| EU RoHS | Yes |
| HTS Code | 7507200000 |
| Schedule B | 7507110000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Parker 164PLP-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.