Sign in to ask questions about the Parker 1FF1-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parker 1FF1-B technical specifications.
| Connection Size (in) | 0.063 |
| Type | Ferrule |
| Connection Type | Tube Fitting |
| Material | Brass |
| Cage Code | 45681 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Parker 1FF1-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.