Parker 208P-4-2 technical specifications.
| Connection Size (in) | 0.25/0.125 |
| Type | Coupler |
| Connection Type | Female/Female |
| Material | Brass |
| Cage Code | 45681 |
| EU RoHS | Yes |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 208P-4-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.