Parker 3101 10 13 technical specifications.
| Connection Size (in) | 0.4 |
| Product Length (Metric) (mm) | 28.5 |
| Connection Type | Tube Fitting/Male |
| Material | Brass |
| Cage Code | 45681 |
| EU RoHS | Yes |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 3101 10 13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.