Parker 3310 08 17 technical specifications.
| Connection Size (in) | 0.32 |
| Product Length (Metric) (mm) | 114 |
| Type | Manifold |
| Connection Type | Tube Fitting |
| Material | Aluminum |
| Cage Code | 45681 |
| EU RoHS | Yes |
| HTS Code | 7609000000 |
| Schedule B | 7609000000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 3310 08 17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.