Parker 4-4 WBZ-SS-C technical specifications.
| Connection Size (Imperial - Decimal) (in) | 0.25/0.25 |
| Type | Union |
| Connection Type | Compression Tube Fitting/Compression Tube Fitting |
| Material | Stainless Steel 316 |
| Cage Code | 45681 |
| EU RoHS | Yes |
| HTS Code | 7307290090 |
| Schedule B | 7307290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 4-4 WBZ-SS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.