Thrml Mgmt Access Thermal Pad Pink 10Xe14Ohm.cm
Checking distributor stock and pricing after the page loads.
Parker 60-11-0700-T725 technical specifications.
| Type | Thermal Pad |
| Volume Resistivity | 10Xe14Ohm.cm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.