Blue silicone thermal pad designed for effective heat dissipation. Features a volume resistivity of 10¹⁴ Ohm.cm and a tensile strength of 1500 psi. Operates reliably across a wide temperature range, from -40 °C to 200 °C. This thermal management accessory is suitable for automotive applications.
Parker 60-11-8302-1674 technical specifications.
| Type | Thermal Pad |
| Volume Resistivity | 10Xe14Ohm.cm |
| Tensile Strength | 1500psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.