Thrml Mgmt Access Thin Heat Spreading Tape Black 23°C/W Silicone Tray
Checking distributor stock and pricing after the page loads.
Parker 60-12-20266-TW10 technical specifications.
| Type | Thin Heat Spreading Tape |
| Max Operating Temperature | 125°C |
| Product Weight | 2.49g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.