Thrml Mgmt Access Thermal Pad Green 2.1W/m.K 10Xe16Ohm.cm
Checking distributor stock and pricing after the page loads.
Parker 60-12-6956-T500 technical specifications.
| Type | Thermal Pad |
| Dielectric Constant | 3.5 |
| Volume Resistivity | 10Xe16Ohm.cm |
| Tensile Strength | 3000psi |
| Min Operating Temperature | -40°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.