Checking distributor stock and pricing after the page loads.
Parker 64-XX-0100-T557 technical specifications.
| Type | Thermal Pad |
| Min Operating Temperature | -67°C |
| Max Operating Temperature | 257°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.