High-performance thermal interface gel designed for efficient heat dissipation. Features a thermal conductivity of 3.5 W/m·K and a dielectric constant of 7. Exhibits a high volume resistivity of 10¹⁴ Ohm·cm, ensuring electrical insulation. Operates reliably across a wide temperature range, from -55 °C to 200 °C.
Parker 65-00-GEL30-0010 technical specifications.
| Type | Gel |
| Dielectric Constant | 7 |
| Volume Resistivity | 10Xe14Ohm.cm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.