Electrically insulating thermal interface gel, offering a thermal conductivity of 3.5 W/m·K and a high volume resistivity of 1x10¹⁴ Ohm·cm. Operating across a wide temperature range from -55 °C to 200 °C, this gel features a dielectric constant of 7. Designed for efficient heat dissipation in electronic applications.
Checking distributor stock and pricing after the page loads.
| Type | Gel |
| Dielectric Constant | 7 |
| Volume Resistivity | 1X10e14Ohm.cm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |