High-performance silicone grease, white in color, delivered in a convenient jar. This industrial lubricant features a substantial viscosity of 350,000 centipoise and a specific gravity of 2.6, ensuring effective lubrication and sealing in demanding applications.
Parker 65-00-T670-0080 technical specifications.
| Form | Grease |
| Base Material | Silicone |
| Color | White |
| Package | Jar |
| Viscosity | 350000cp |
| Specific Gravity | 2.6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 65-00-T670-0080 to view detailed technical specifications.
No datasheet is available for this part.