Thrml Mgmt Access Thermal Interface Gray Polymer
Checking distributor stock and pricing after the page loads.
Parker 69-11-29289-T777 technical specifications.
| Type | Thermal Interface |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.