Thrml Mgmt Access Gap Filler Pad Yellow 3W/m.K 10Xe14Ohm.cm Aluminum Individual/Sheet
Checking distributor stock and pricing after the page loads.
Parker 69-12-20675-A580 technical specifications.
| Type | Gap Filler Pad |
| Dielectric Constant | 8 |
| Volume Resistivity | 10Xe14Ohm.cm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.