Thrml Mgmt Access Tape Clear/Metallic 6.5°C.cm²/W 0.5W/m.K Aluminum
Checking distributor stock and pricing after the page loads.
Parker 69-13-32027-T411 technical specifications.
| Type | Tape |
| Pressure | 300psi |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.