Sign in to ask questions about the Parker 6FSC4N-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parker 6FSC4N-B technical specifications.
| Connection Size (in) | 0.375/0.25 |
| Product Length (Metric) (mm) | 37.59 |
| Type | Connector |
| Connection Type | Tube Fitting/Female |
| Material | Brass |
| Cage Code | 45681 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Parker 6FSC4N-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.