Thrml Mgmt Access Thermal Pad Green 1.2°C.cm/W 2.1W/m.K 1X10e16Ohm.cm Automotive
Parker CHO-THERM T500 technical specifications.
| Type | Thermal Pad |
| Dielectric Constant | 3.5 |
| Volume Resistivity | 1X10e16Ohm.cm |
| Tensile Strength | 3000psi |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker CHO-THERM T500 to view detailed technical specifications.
No datasheet is available for this part.