
Parker Hydraulic Straight Threaded Adapter D992-6-6, Connector A G 3/8 Male, Connector B G 3/8 Female
Parker D992-6-6 technical specifications.
| Material | Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.