Parker Hydraulic Straight Threaded Adapter D992-8-12, Connector A G 1/2 Male, Connector B G 3/4 Female
Parker D992-8-12 technical specifications.
| Material | Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.