Parker UCC Hydraulic Flow Meter FM.26.322 219, BSP 3/4, 10L/min, 110L/min
Checking distributor stock and pricing after the page loads.
Parker FM.26.322219 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
No datasheet is available for this part.