Parker GE20SREDCF technical specifications.
| Body Material | Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for Parker GE20SREDCF to view detailed technical specifications.
No datasheet is available for this part.