Parker Portable Hydraulic Filtration Unit, GT4E210Q1IND, 15L/min, 110V ac
Parker GT4E210Q1IND technical specifications.
| Depth | 208mm |
| Height | 394mm |
| Manufacturer Series | GT4E |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -20°C |
| Voltage | 110V |
| Weight | 10.6kg |
| Width | 195mm |
| RoHS | Compliant |
Download the complete datasheet for Parker GT4E210Q1IND to view detailed technical specifications.
No datasheet is available for this part.