
Parker P1A-4CRS technical specifications.
| Length | 38.2mm |
| Material | Steel, Galvanized |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for Parker P1A-4CRS to view detailed technical specifications.
No datasheet is available for this part.
