Sign in to ask questions about the Parker P1A-S010DS-0025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Parker P1A-S010DS-0025 technical specifications.
| Height | 13mm |
| Length | 109mm |
| Manufacturer Series | P1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Parker P1A-S010DS-0025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.