Parker P31 G 1/4 3/2 Solenoid/Spring Stand-Alone Dump Valve, 36scfm
Parker P31TA12SGNC2CN technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | P31 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
No datasheet is available for this part.