
Parker Slide Pneumatic Manual Control Valve, G 1/2, Zinc 1/2 in G, -25 +65.5C
Parker P32VA14LSAN technical specifications.
| Body Material | Zinc |
| Manufacturer Series | P32 |
| Max Operating Temperature | 65.5°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
No datasheet is available for this part.