Parker G 1/4 FRL Assembly, Manual Drain, 5m Filtration Size
Checking distributor stock and pricing after the page loads.
Parker P3HAA12SEMNGLMB technical specifications.
| Manufacturer Series | P3H |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |