Parker G 3/8 FRL Assembly, Manual Drain, 5m Filtration Size
Checking distributor stock and pricing after the page loads.
Parker P3KEA13ESMBNNP technical specifications.
| Manufacturer Series | P3K |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |