Parker PIC4LRS technical specifications.
| Material | Steel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| RoHS | Compliant |
Download the complete datasheet for Parker PIC4LRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.